The LZE-19-150-A-00-10-S is a contactless linear position sensor utilizing LVIT (Linear Variable Inductance Transducer) technology. It featuring a through-bore design that allows the core rod to pass entirely through the sensor body, providing an excellent stroke-to-length ratio and eliminating damage from mechanical overstroking. The sensor is housed in a 19mm diameter stainless steel body and is designed for factory automation, industrial testing, and solar cell positioning applications.
Checking distributor stock and pricing after the page loads.
| Measuring Range | 150mm |
| Output Signal | 0-10VDC |
| Input Voltage | 12-30VDC |
| Linearity Error | ±0.15 typical% of FSO |
| Resolution | 0.025% of FSO |
| Operating Temperature | -20 to 85°C |
| Body Diameter | 19mm |
| Update Rate | 300Hz |
| Housing Material | Stainless Steel |
| Enclosure Rating | 67IP |
| RoHS | Compliant |
| Environmental | IP67 |