The LZ-19 Series is a contactless LVIT (Linear Variable Inductance Transducer) position sensor designed for factory automation and assembly machinery. It features a 19mm diameter stainless steel housing with a through-bore design that eliminates mechanical overstroking. The sensor utilizes proprietary SenSet field adjustment range scaling and is suitable for mounting on pneumatic cylinders to sense rod position.
Checking distributor stock and pricing after the page loads.
| Stroke Length | 250mm |
| Output Signal | 0 - 10VDC |
| Input Voltage | 12 - 30VDC |
| Linearity Error | +/- 0.15% FSO |
| Resolution | 0.025% FSO |
| Housing Diameter | 19mm |
| Shaft Diameter | 5.2mm |
| Operating Temperature Range | -20 to 85C |
| Update Rate | 300Hz |
| Shock Rating | 1000g |
| Ingress Protection | IP67 |
| RoHS | Compliant |