The LZ-19 Series is a contactless inductive linear position sensor featuring a through-bore design that prevents damage from mechanical overstroking. It utilizes proprietary LVIT (Linear Variable Inductance Transducer) technology and is designed for factory automation, assembly equipment, and external mounting on pneumatic cylinders where space is limited. The sensor features a 19mm diameter stainless steel housing and a 5.2mm diameter PVDF-sheathed moving rod, offering a superior stroke-to-body-length ratio.
Checking distributor stock and pricing after the page loads.
| Measuring Range | 450mm |
| Output Signal | 0 to 10VDC |
| Supply Voltage | 12 to 30VDC |
| Housing Diameter | 19mm |
| Shaft Diameter | 5.2mm |
| Linearity Error | ±0.15 typical% FSO |
| Resolution | 0.025% FSO |
| Operating Temperature | -20 to 105°C |
| IP Rating | IP67 |
| Update Rate | 300Hz |
| Shock Rating | 1000g |
| RoHS | Compliant |
| Ce | Certified |