The LZ-19 Series is a contactless linear position sensor using LVIT (Linear Variable Inductance Transducer) technology. Designed for factory automation and assembly machinery where space is limited, it features a through-bore design that prevents damage from mechanical overstroking. The sensor consists of a 19mm diameter stainless steel housing and a 5.2mm diameter PVDF-sheathed moving rod.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Semiconductor LZE19-019A-00-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Measuring Range | 19mm |
| Output Signal | 0-10VDC |
| Input Voltage | 12-30VDC |
| Linearity Error | ±0.15 typical% FSO |
| Resolution | 0.025% FSO |
| Operating Temperature | -20 to 85°C |
| Housing Diameter | 19mm |
| Update Rate | 300Hz |
| Shock Rating | 1000g |
| Enclosure Rating | IEC IP-67 |
Download the complete datasheet for Alliance Semiconductor LZE19-019A-00-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.