The LZE-19 series is a line of contactless inductive linear position sensors (LVIT) designed for industrial and commercial applications. It features a stainless steel 19mm diameter body with a through-bore design that prevents mechanical damage from over-stroking. The sensor utilizes SenSet field adjustable range scaling and provides a 0-10 VDC analog output with a 50mm measuring range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Semiconductor LZE19-050A-00-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Stroke Length | 50mm |
| Output Signal | 0-10VDC |
| Supply Voltage | 12-30VDC |
| Linearity | +/- 0.15% of FSO |
| Resolution | 0.025% of FSO |
| Body Diameter | 19mm |
| Operating Temperature | -20 to 105C |
| IP Rating | IP67unitless |
| Shaft Diameter | 5.2mm |
| RoHS | Compliant |
| Ce | Compliant |
| REACH | Compliant |
Download the complete datasheet for Alliance Semiconductor LZE19-050A-00-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.