The LZE-19 series is a contactless LVIT (Linear Variable Inductance Transducer) position sensor designed for factory automation and assembly equipment. It features a 19mm diameter stainless steel housing with a through-bore design that prevents damage from mechanical over-stroking. The sensor uses proprietary SenSet field adjustable range scaling and provides a 0-10 VDC analog output with a stroke length of 100mm.
Alliance Semiconductor LZE19-100A-00-10S technical specifications.
| Stroke | 100mm |
| Output | 0-10VDC |
| Operating Voltage | 12-30VDC |
| Resolution | 0.025% |
| Linearity | +/- 0.15% |
| Housing Diameter | 19mm |
| Shaft Diameter | 5.2mm |
| Cable Length | 1m |
| IP Rating | IP67 |
| Mounting Thread | M5 x 0.8 |
| RoHS | Yes |
| Ce | Compliant |
| REACH | Compliant |
Download the complete datasheet for Alliance Semiconductor LZE19-100A-00-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.