The LZ19 Series is a contactless LVIT (Linear Variable Inductance Transducer) position sensor designed for factory automation, assembly machinery, and pneumatic cylinder rod sensing. It features a through-bore design to eliminate mechanical overstroking damage and a stainless steel 19mm diameter housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alliance Semiconductor LZE19-300A-00-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Measuring Range | 300mm |
| Output Signal | 0-10VDC |
| Operating Voltage | 12-30VDC |
| Linearity Error | +/- 0.15% of FSO |
| Resolution | 0.025% of FSO |
| Body Diameter | 19mm |
| Body Length | 317.5mm |
| IP Rating | IP67 |
| Connection Type | 1m Axial Cable (Pigtail) |
| Housing Material | Stainless Steel |
| Switching Cycles | 250,000,000cycles |
| Operating Temperature | -20 to 105deg C |
| RoHS | Compliant |
| Ce | Certified |
| Ul | Available (UL/cUL Class 1, Div 2) |
| REACH | Compliant |
Download the complete datasheet for Alliance Semiconductor LZE19-300A-00-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.