The LZI-19-013-A-00-20-S is a contactless linear position sensor using proprietary LVIT (Linear Variable Inductance Transducer) technology. It features a 19mm diameter stainless steel housing and a through-bore design that allows the 5.2mm diameter PVDF-sheathed rod to pass completely through the sensor body, preventing damage from mechanical over-stroking. This sensor provides a 4-20mA analog output and is designed for factory automation, assembly machinery, and pneumatic cylinder position sensing.
Checking distributor stock and pricing after the page loads.
| Measuring Range | 12.7mm |
| Output Type | 4-20mA |
| Input Voltage | 18-30V DC |
| Linearity Error | ±0.15% FSO |
| Resolution | 0.025% FSO |
| Update Rate | 300Hz |
| Housing Diameter | 19mm |
| Housing Material | 300 Series Stainless Steel |
| Operating Temperature | -20 to +85°C |
| Termination Type | Axial 1m Cable |
| Vibration Resistance | 4.2g p-p |
| Shock Resistance | 1000g |
| Environmental Rating | IEC IP-67 |
| RoHS | Compliant |