The LZ-19 Series is a contactless inductive linear position sensor (LVIT) featuring a through-bore design and a 19mm diameter stainless steel housing. It is designed for factory automation, assembly machinery, and pneumatic cylinder position sensing. The sensor utilize proprietary SenSet technology for field-adjustable range scaling and is not subject to damage from mechanical over-stroking due to its moving rod design.
Checking distributor stock and pricing after the page loads.
| Measuring Range | 200mm |
| Output Type | 4-20mA |
| Operating Voltage | 18-30VDC |
| Linearity Error | +/- 0.15% of FSO |
| Resolution | 0.025% of FS |
| Operating Temperature | -20 to 85°C |
| IP Rating | IP67none |
| Shaft Diameter | 5.2mm |
| Housing Material | Stainless Steelnone |
| Update Rate | 300Hz |
| RoHS | Compliant |
| Ce | Approved |
| REACH | Compliant |