The LZI-19-750-A-00-20-S is a member of the LZ-19 series of Linear Variable Inductance Transducer (LVIT) contactless position sensors. It features a unique through-bore design that provides a superior stroke-to-body-length ratio and prevents damage from mechanical overstroking. This 19mm diameter sensor offers a 750mm full-scale measuring range with built-in electronics providing a 4-20mA analog output. It is constructed with a stainless steel housing and a PVDF-sheathed moving rod, making it suitable for factory automation, assembly machinery, and external mounting on pneumatic cylinders.
Checking distributor stock and pricing after the page loads.
| Full Scale Measuring Range | 750mm |
| Output Type | 4-20 (3-wire)mA |
| Input Voltage | 18-30V DC |
| Linearity Error | ±0.15 typical, ±0.25 max% FSO |
| Resolution | 0.025% FSO |
| Operating Temperature | -20 to 85°C |
| Body Diameter | 19mm |
| Termination Type | 1.0 Axial Cablem |
| Enclosure Rating | 67IP |
| Shock Resistance | 1000 (11ms)g |
| RoHS | Compliant |