The SC-200 is a DIN-rail-mounted LVDT signal conditioner for industrial measuring systems, testing laboratories, and factory automation. It offers push buttons for fast and easy calibration of Full Scale and Zero Outputs, differential input to minimize ground-loop noise, and microprocessor-based architecture for smart calibration and diagnostics. It is compatible with LVDT, RVDT, and inductive half-bridge (LVRT) sensors, providing four selectable excitation frequencies and supporting hot-swapping through RS-485 digital communication.
Sign in to ask questions about the Alliance Semiconductor SC-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alliance Semiconductor SC-200 technical specifications.
| Operating Power | +15 to +30V DC |
| Excitation Voltage | 3.0 (nominal) push-pull driveVrms |
| Excitation Frequencies | 2.5, 5, 7.5, 10kHz |
| LVDT Output Range | 50 to 5000mVrms |
| Output Non-Linearity | ≤±0.025% FSO |
| Loop Resistance Max | 850Ohms |
| Analog DC Outputs | 0-5V, 1-5V, 0.5-4.5V, 0.5-9.5V, 0-10V, -10 to +10V, 0-20mA, 4-20mA |
| Operating Current | 100 max at 24 V DCmA |
| Emc Directive | 2014/30/EU |
| Rohs 2 Directive | 2011/65/EU |
| Ce Standard | EN 61326-1: 2013 |
Download the complete datasheet for Alliance Semiconductor SC-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.