Allied Controls E3-10A0A technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allied Controls E3-10A0A to view detailed technical specifications.
No datasheet is available for this part.