| EL240A10-05 | Crydom | 10A DC-In 280V AC-Out SSR, 3.75kV Isolation, Panel Mount |
 | SSRT-240A10 | TE Connectivity | 10A 280V AC SSR, Optical, SPST, Chassis Mount, Screw Term |
 | 70S2-04-C-12-S | Schneider | 12A 280V DC-IN 1-CH Optical SSR, SIP, 3kV Isolation |
 | EL100D5-24 | Crydom | 5A DC Input 100V Output SSR, 2.5kV Isolation, Module |
 | AQH3213 | Panasonic | SSR, 1.2A, 600V, DC Input, Optical, DIP, Through Hole |
 | AQA611VL | Panasonic | 40A 250V DC Input Solid State Relay (SSR) - 4kV Isolation |
 | AQV214EHAX | Panasonic | Optical SSR, 400V, 120mA, 5kV Isolation, DC Input, SMD |
 | AQV227NS | Panasonic | DC SSR, 200V, 50mA, 1.5kV Isolation, SOP-6, Surface Mount |
 | AQV214E | Panasonic | Optical SSR, 400V, 120mA, DC Input, 1.5kV Isolation, PDIP |
 | AQY214SZ | Panasonic | Optical SSR, 400V, 100mA, DC Input, SOP, 1.5kV Isolation |
 | AQW610EH | Panasonic | 5kV Isolation DC SSR, 120mA Load, 350V Output, DIP-8 |
 | CKRA2420 | Crydom | 20A 280V AC SSR, 4kV Isolation, SPST, DIN Rail Mount |
 | ASSR-1510-503E | Broadcom | Optical SSR, 1A, 60V, 3.75kV Isolation, DC Input, SOP |
 | D1D07L | Crydom | 7A DC SSR, 100V, 2.5kV Isolation, SPST, Panel Mount |
 | HD4850 | Crydom | 50A 530V DC Input Solid State Relay (SSR) - 4kV Isolation |
 | AQH1213 | Panasonic | 600V 600mA DC-In Optical SSR, 5kV Isolation, DIP, 6V Control |
 | AQV252A | Panasonic | Optical SSR, 60V, 400mA, 1.5kV Isolation, DC Input, SMD |
 | AQW610EHA | Panasonic | DC Input SSR, 120mA, 350V, 5kV Isolation, SPST/DPST, SMD |
 | CMRD4865 | Crydom | 65A 530V DC-IN Optical SSR, 4kV Isolation, DIN Rail Mount |
 | D1D40 | Crydom | 40A DC SSR, 100V Output, 2.5kV Isolation, Panel Mount |