Allied Controls T-67113 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Controls T-67113 to view detailed technical specifications.
No datasheet is available for this part.