
Allied Telesyn AT-FS202 technical specifications.
| Depth | 95.25mm |
| Height | 25.4mm |
| Mount | Wall |
| Number of Ports | 2 |
| Weight | 0.27kg |
| Width | 104.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Telesyn AT-FS202 to view detailed technical specifications.
No datasheet is available for this part.
