
Allied Telesyn ATMC102XL technical specifications.
| Depth | 95mm |
| Height | 25mm |
| Mount | Wall |
| Weight | 294g |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Telesyn ATMC102XL to view detailed technical specifications.
No datasheet is available for this part.
