
Allied Telesyn FS724L technical specifications.
| Depth | 173.99mm |
| Height | 42.93mm |
| Mount | Rack |
| Number of Ports | 24 |
| Weight | 1.62kg |
| Width | 293.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allied Telesyn FS724L to view detailed technical specifications.
No datasheet is available for this part.
