Ferrule; Bootlace; 18 AWG; Insulated Red
Allied Terminals TE1008-RED technical specifications.
| Color | Red |
| Orientation | Straight |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Allied Terminals TE1008-RED to view detailed technical specifications.
No datasheet is available for this part.