Hook-up Wire 30AWG 0.61mm Silver Coated Copper 250VAC
Allied Wire & Cable HP3-ETXBBB5 technical specifications.
| Type | Hook-up Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 0.61mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Coated Copper |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Allied Wire & Cable HP3-ETXBBB5 to view detailed technical specifications.
No datasheet is available for this part.