Coaxial Cable Braid Polyethylene 5.38mm 1900V
Allied Wire & Cable M17/84-RG223 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Coated Copper |
| Maximum Outer Diameter | 5.38(Typ)mm |
| Max Voltage Rating | 1900V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.