Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ALLIED WIRE AND CABLE
M27500-30SE1U00
Datasheet
Allied Wire & Cable
M27500-30SE1U00
Active
Hook-up Wire 30AWG 600VAC
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
Hook-up Wire 30AWG 600VAC
Storage
30
AWG
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Hook-up Wire
Size
30
AWG
Max Voltage Rating
600VAC
Shield Type
Flat
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account