Cable Accessories Fiberglass Sleeving Fiberglass Braid/Silicone Rubber
Allied Wire & Cable PIF200-4 technical specifications.
| Type | Fiberglass Sleeving |
| Body Material | Fiberglass Braid/Silicone Rubber |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.