
CASE, TRANSPORT, ALU, 778X390X385MM; Box Type:-; Box Material:Aluminium; Box Colour:-; External Height - Imperial:15.16; External Height - Metric:385mm; External Width - Imperial:30.63; External Width - Metric:778mm; External Depth - Imperial:15.35; External Depth - Metric:390mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); External Depth:390mm; External Height:385mm; External Width:778mm
Sign in to ask questions about the Allit ALUPLUSBOX90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allit ALUPLUSBOX90 technical specifications.
| Height | 385mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 778mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allit ALUPLUSBOX90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
