Sign in to ask questions about the Allit EUROPLUSBASIC47/7-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allit EUROPLUSBASIC47/7-36 technical specifications.
| Height | 72mm |
| Material | Polypropylene |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 465mm |
| RoHS | Compliant |
Download the complete datasheet for Allit EUROPLUSBASIC47/7-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
