
SCREW, CHEESE, NYLON, M2X10, PK100; Thread Size - Imperial:-; Thread Size - Metric:M2; Screw Length:10mm; Fastener Plating:-; Fastener Material:Nylon 6.6 (Polyamide 6.6); Screw Head Style:Cheese Head Slotted; Product Range:-; Box Quantity:100; Driver Type:Slotted; External Length / Height:10mm; Height:10mm; Material:Nylon 6.6; Thread Size:M2; Thread Type:Metric
Allthread 119020010 technical specifications.
| Package/Case | 100 |
| Height | 10mm |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Allthread 119020010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.