Allthread 120100030 technical specifications.
| Length | 30mm |
| Material | Nylon |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allthread 120100030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.