Sign in to ask questions about the Allthread 164004004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allthread 164004004 technical specifications.
| Inside Diameter | 4.1mm |
| Length | 4mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 8.2mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allthread 164004004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.