Sign in to ask questions about the Allthread 164004007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allthread 164004007 technical specifications.
| Color | Natural |
| Inside Diameter | 4.1mm |
| Length | 7mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 8.2mm |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Allthread 164004007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
