Connected HD system-on-chip integrates an ARM Cortex-A8 CPU core with NEON SIMD, TrustZone support, 32 KB instruction cache, 32 KB data cache, and 256 KB L2 cache. The multimedia subsystem includes Mali-400 2D/3D graphics support, 2160p-class video decoding, and H.264 High Profile video encoding up to 1080p at 60 fps. Memory and peripheral interfaces include 16/32-bit DDR2 or DDR3 SDRAM support, NAND flash control, USB 2.0 device/host controllers, UART, SPI, TWI, SD/MMC, LCD, HDMI, TV output, audio codec, touch, and camera interfaces. The device is supplied in a 441-ball TFBGA package with 0.8 mm pitch and supports commercial and extended operating temperature ranges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allwinner A10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU core | ARM Cortex-A8 |
| Instruction cache | 32KB |
| Data cache | 32KB |
| L2 cache | 256KB |
| SIMD coprocessor | NEON |
| GPU API support | OpenGL ES 2.0, OpenVG 1.1 |
| Video decoding | Super HD 2160p; VP8, AVS, H.264, H.263, VC-1, MPEG-1/2/4 |
| Video encode format | H.264 High Profile |
| Video encode performance | 1080p at 60 fps; 720p at 100 fps |
| SDRAM controller width | 16/32bit |
| DRAM support | DDR2 and DDR3 up to 800 Mbps |
| Maximum memory capacity | 16Gbit |
| USB 2.0 controllers | 1 DRD controller and 2 EHCI host controllers |
| UART interfaces | 8 UARTs with 64-byte TX and RX FIFOs |
| SPI controllers | 4 |
| Two-wire interfaces | 3 up to 400 kbps |
| Audio codec resolution | 24bit |
| Package | TFBGA441 |
| Ball pitch | 0.8mm |
| Operating temperature range | -20 to +70 commercial; -40 to +85 extended°C |
| I/O supply voltage | 1.7 to 3.6V |
| Internal digital logic supply voltage | 1.1 to 1.3V |
| Main oscillator frequency | 24.000MHz |
| RTC oscillator frequency | 32.768kHz |
Download the complete datasheet for Allwinner A10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Allwinner A10
Industrial-grade bill of materials for the T2-OLinuXino-Lime Revision I single-board computer featuring the Allwinner A10 processor and DDR3L memory.
Comprehensive Bill of Materials for the OLinuXino-LIME Revision I industrial board featuring Allwinner SoC, AXP209 PMIC, DDR3 memory, and Ethernet components.