
Conduit,stainless steel,3.75m,20mm
ALP Manufacturing 11020 technical specifications.
| Trunking/Chain Type | Chain |
| Slot Type | Solid with Lids |
| Material | Igumid G |
| Finish | Ground Finish |
| Standards | BS4568 |
| RoHS | Not Compliant |
No datasheet is available for this part.