Alpha TO-220 Radial Power Film Resistor 100m 1% 1.5W 15ppm/C
Alpha Electronics PDWR10000F technical specifications.
| Package/Case | TO-220 |
| Depth | 4.5mm |
| Height | 19mm |
| Lead Pitch | 5.08mm |
| Length | 10.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 100mR |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.