ALPHA ELECTRONICS PDY100R00A Through Hole Resistor, 100 ohm, 250 V, Radial Leaded, 8 W, 0.05%, PD Series New
Alpha Electronics PDY100R00A technical specifications.
| Package/Case | TO-220 |
| Depth | 4.5mm |
| Height | 19mm |
| Lead Pitch | 5.08mm |
| Length | 10.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.05% |
| Resistor Type | Metal Foil |
| Termination | Radial |
| Tolerance | 0.05% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Electronics PDY100R00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.