The PDY10R000A is a metal foil resistor from Alpha Electronics with a voltage rating of 250V and a resistance of 10 ohms. It has a resistance tolerance of 0.05% and is available in a TO-220 package with a radial termination. The resistor is designed for through hole mounting and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Alpha Electronics PDY10R000A technical specifications.
| Package/Case | TO-220 |
| Depth | 4.5mm |
| Height | 19mm |
| Lead Pitch | 5.08mm |
| Length | 10.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 0.05% |
| Resistor Type | Metal Foil |
| Termination | Radial |
| Tolerance | 0.05% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Electronics PDY10R000A to view detailed technical specifications.
No datasheet is available for this part.