
This 6-position adjustable rotary switch features a single deck with one pole per deck, a current rating of 100mA, and a voltage rating of 16V. It is designed for through-hole mounting and has a termination type of PCB. The switch has adjustable index stops, indicating a user-configurable stop position.
Checking distributor stock and pricing after the page loads.
Alpha Elettronica SR10010F-0106-20F0B-C7-N technical specifications.
| Current Rating | 100mA |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Termination | PCB |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
