The SR10010F-0203-20F0B-C7-N relay from Alpha Elettronica features a current rating of 100mA and a voltage rating of 16V. It has an adjustable index stop and a single deck with two poles per deck. The relay is designed for through hole mounting on a PCB and has a DC rated voltage of 16V. The device is suitable for applications requiring a compact relay solution with adjustable indexing.
Alpha Elettronica SR10010F-0203-20F0B-C7-N technical specifications.
| Current Rating | 100mA |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Termination | PCB |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.