
Rotary Switches 2 POLE 5 POS D SHAFT
Checking distributor stock and pricing after the page loads.
Alpha Elettronica SR10010F-0205-20F0B-C7-N technical specifications.
| Current Rating | 100mA |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Termination | PCB |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.