The SR2511F-0205-26K0A-R8-N-W-186 relay from Alpha Elettronica features a current rating of 300mA and a voltage rating of 125V AC. It has a DP-5-throw configuration and is designed for through hole mount. The relay has a single deck with two poles per deck and five positions.
Alpha Elettronica SR2511F-0205-26K0A-R8-N-W-186 technical specifications.
| Current Rating | 300mA |
| Index Angle | 0° |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Termination | Lug |
| Throw Configuration | DP |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2511F-0205-26K0A-R8-N-W-186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.