Rotary Switches 2POLE 5POSITION NS 32mm SHAFT 19mm BUSH
Alpha Elettronica SR2511F-0205-32K0A-S8-N-W-186 technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Continuous |
| Mount | Solder |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2511F-0205-32K0A-S8-N-W-186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.