Rotary Switch 6 Pole 2 Position
Alpha Elettronica SR2511F-0602-19R0B-E9-S-W technical specifications.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Illumination Type | Non-Illuminated |
| Index Angle | 0° |
| Index Stops | Continuous |
| Mount | Solder |
| Number of Decks | 1 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Termination | Lug |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.