The SR2611F-0107-18F5B-D8-N relay from Alpha Elettronica features a 7-position adjustable indexing mechanism with a current rating of 300mA and a voltage rating of 125V AC and DC. It has a single deck with one pole per deck and is terminated with lugs. The relay is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |