The SR2611F-0107-38F5B-D8-N relay from Alpha Elettronica features a current rating of 300mA and a voltage rating of 125V AC and DC. It has a single deck with one pole per deck and seven positions, with adjustable index stops and a 90° index angle. The relay is designed for through-hole mounting with a lug termination. It is suitable for applications requiring a high current and voltage rating.
Alpha Elettronica SR2611F-0107-38F5B-D8-N technical specifications.
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.