The SR2611F-0108-18F5B-D8-N relay from Alpha Elettronica is a through hole device with 8 positions and adjustable index stops. It has a current rating of 300mA and a voltage rating of 125V AC and DC. The relay is designed for use in applications where a high degree of customization is required, with the ability to adjust the index stops to suit specific needs. The device is suitable for use in a variety of environments, including those with high temperatures, although the specific operating temperature range is not specified. Compliance with specific industry standards or regulations is not mentioned in the provided data.
Alpha Elettronica SR2611F-0108-18F5B-D8-N technical specifications.
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.