This 8-position relay from Alpha Elettronica features a shorting contact style and adjustable index stops. It has a current rating of 300mA and a voltage rating of 125V AC and DC. The relay is designed for through-hole mounting and has a lug termination. It is a single-deck device with one pole per deck.
Checking distributor stock and pricing after the page loads.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |