The SR2611F-0108-38F5B-D8-N is an 8-position 1-pole adjustable indexing relay from Alpha Elettronica. It features a current rating of 300mA and a voltage rating of 125V. The relay has an adjustable index angle of 90° and can be terminated with a lug. It is designed for through-hole mounting and has a single deck with 1 pole per deck. The relay is suitable for use in applications where adjustable indexing is required.
Alpha Elettronica SR2611F-0108-38F5B-D8-N technical specifications.
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.