The SR2611F-0108-38R0B-D8-N is an 8-position 1-pole adjustable indexing relay from Alpha Elettronica. It features a current rating of 300mA and a voltage rating of 125V AC. The relay has a termination type of lug and is designed for through-hole mounting. The index angle is adjustable and the index stops are also adjustable. The relay has a single deck with one pole per deck.
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |