The SR2611F-0112-38R0B-D8-N relay from Alpha Elettronica features a current rating of 300mA and a voltage rating of 125V AC and DC. It has 12 positions and is adjustable, with a single deck and one pole per deck. The relay is designed for through-hole mounting and has a lug termination. The index angle is 0° and index stops are adjustable.
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |