This 5-position 2-pole solder lug terminal features a non-shorting contact style and adjustable index stops. It has a current rating of 300mA and a voltage rating of 125V AC. The terminal is designed for solder mount and is available in a package quantity of 1000. The index angle is 90° and the number of decks is 1.
Checking distributor stock and pricing after the page loads.
| Contact Style | Non-Shorting |
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Solder |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1000 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |