The SR2611F-0205-21F5B-D8-N relay from Alpha Elettronica features a current rating of 300mA and a voltage rating of 125V. It has an adjustable index angle of 30° and is designed for through hole mounting. The relay has 5 positions and 2 poles per deck, with a single deck configuration. It is terminated with lugs.
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |