This is a 5-position, 2-pole relay with through hole mount and adjustable index stops. It has a current rating of 300mA and a voltage rating of 125V AC and DC. The relay is designed for use in applications where a shorting contact style is required. The termination is via a lug connection. The relay is a single deck device with a 0° index angle.
Checking distributor stock and pricing after the page loads.
| Contact Style | Shorting |
| Current Rating | 300mA |
| Index Angle | 0° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |