The SR2611F-0205-38F5B-D8-N relay from Alpha Elettronica features a current rating of 300mA and a voltage rating of 125V AC and DC. It has an adjustable index angle of 90° and 5 positions with 2 poles per deck. The relay is designed for through hole mounting and has a lug termination. It is a single deck device with 1 deck and 5 positions.
Alpha Elettronica SR2611F-0205-38F5B-D8-N technical specifications.
| Current Rating | 300mA |
| Index Angle | 90° |
| Index Stops | Adjustable |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Termination | Lug |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Elettronica SR2611F-0205-38F5B-D8-N to view detailed technical specifications.
No datasheet is available for this part.